Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part No1776-C481
Newark Part No.45AC5885
Product Range1776 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.570 |
| 100+ | $17.190 |
| 250+ | $16.680 |
Price for:Each
Minimum: 50
Multiple: 50
$878.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part No1776-C481
Newark Part No.45AC5885
Product Range1776 Series
Technical Datasheet
Resistance R110Mohm
Product Range1776 Series
Resistance R21.1111Mohm
No. of Elements5Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSIP
No. of Pins7Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 30ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance R1
10Mohm
Resistance R2
1.1111Mohm
Network Circuit Type
Voltage Divider
No. of Pins
7Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
1776 Series
No. of Elements
5Elements
Resistor Case / Package
SIP
Power Rating per Resistor
-
Absolute TCR
± 30ppm/°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate