New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Transformers
                      3. Pulse Transformers
                      Print Page

                      78604/1C

                      Pulse Transformer, PCB, 2:1, 2 mH, 0.6 ohm, 20 Vµs, 1 kV, 78604/1C Series

                      MURATA POWER SOLUTIONS 78604/1C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78604/1C
                      Newark Part No.62K1038
                      Product Range78604/1C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      50+$1.590
                      100+$1.510
                      250+$1.410
                      500+$1.330
                      1000+$1.250
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $79.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78604/1C
                      Newark Part No.62K1038
                      Product Range78604/1C Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio2:1
                      Inductance2mH
                      DC Resistance0.6ohm
                      ET Constant20Vµs
                      Isolation Voltage1kV
                      Product Range78604/1C Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 786 series general purpose Pulse Transformer for line coupling, impedance-matching and isolating. This transformer can also be used in small isolated power supplies or as common-mode chokes in filtering applications.

                      • 4 Configurations
                      • Primary inductance to 10mH
                      • 1kVrms Isolation
                      • Industry standard pin-out
                      • Surface mount option
                      • UL94V-0 package materials
                      • Low profile
                      • Toroidal construction
                      • Fully encapsulated

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Turns Ratio

                      2:1

                      DC Resistance

                      0.6ohm

                      Isolation Voltage

                      1kV

                      SVHC

                      No SVHC (17-Jan-2022)

                      Inductance

                      2mH

                      ET Constant

                      20Vµs

                      Product Range

                      78604/1C Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 78604/1C

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product