ANSI Rated Window Type Current Transformers:

116 Products Found
Find a huge range of ANSI Rated Window Type Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Donut Current Transformers from the worlds top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley & Instrument Transformer
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42M3881
Each
Pricing is unavailable. Please contact customer services.
750A
ANSI Rated Window Type
750:5
750:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
750A
5A
125 Series
42M4071
Each
Pricing is unavailable. Please contact customer services.
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
42M3875
Each
Pricing is unavailable. Please contact customer services.
2kA
ANSI Rated Window Type
2000:5
2000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2kA
5A
125 Series
74K2041
Each
Pricing is unavailable. Please contact customer services.
400A
ANSI Rated Window Type
-
400:5
Class 10
50Hz
-
60Hz
206.5mm
50Hz / 60Hz
Chassis Mount
Inserts
Metering & Protection
400A
5A
-
42M3991
Each
Pricing is unavailable. Please contact customer services.
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SHT Series
48AC9498

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
200A
5A
Omega 30D 7ASHT Series
48AC9305

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
Omega 30B 5ASFT Series
73K5090
Each
Pricing is unavailable. Please contact customer services.
3kA
ANSI Rated Window Type
3000:5
3:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
120 Series
42M3877
Each
Pricing is unavailable. Please contact customer services.
3kA
ANSI Rated Window Type
3000:5
3000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
3kA
5A
125 Series
73K5263

RoHS

Each
Pricing is unavailable. Please contact customer services.
100A
ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
-
400Hz
32mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
100A
5A
21 Series
73K5586
Each
Pricing is unavailable. Please contact customer services.
800A
ANSI Rated Window Type
800:5
800:5
-
50Hz
-
400Hz
-
50Hz to 400Hz
Chassis Mount
Stud
Metering
800A
5A
560 Series
42M3895
Each
Pricing is unavailable. Please contact customer services.
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
30VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
800A
5A
19SHT Series
73K5103
Each
Pricing is unavailable. Please contact customer services.
3kA
ANSI Rated Window Type
3000:5
3:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
130 Series
20M4618
Each
Pricing is unavailable. Please contact customer services.
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering
500A
5A
7ASFT Series
42M3859
Each
Pricing is unavailable. Please contact customer services.
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.2kA
5A
100 Series
42M4080
Each
Pricing is unavailable. Please contact customer services.
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
800A
5A
8RL Series
73K5102
Each
Pricing is unavailable. Please contact customer services.
1.2kA
ANSI Rated Window Type
1200:5
1.2:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.2kA
5A
130 Series
48AC9302

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
Omega 30B 5ASFT Series
42M3882
Each
Pricing is unavailable. Please contact customer services.
800A
ANSI Rated Window Type
800:5
800:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
800A
5A
125 Series
42M4097
Each
Pricing is unavailable. Please contact customer services.
800A
ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
800A
5A
8SHT Series
42M3861
Each
Pricing is unavailable. Please contact customer services.
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
50VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.6kA
5A
100 Series
42M4081
Each
Pricing is unavailable. Please contact customer services.
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1kA
5A
8SHT Series
42M3887
Each
Pricing is unavailable. Please contact customer services.
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
20VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
19SHT Series
42M4095
Each
Pricing is unavailable. Please contact customer services.
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
8SHT Series
48AC9478

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
1VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
Omega 30D 7ASFT Series
1-25 of 116 items
of 5 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS