Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53070C
Newark Part No.88M8749
Product Range53070C Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53070C
Newark Part No.88M8749
Product Range53070C Series
Technical Datasheet
Turns Ratio1:70
Inductance0.98mH
Primary Current10A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary4.5ohm
DC Resistance Primary0.007ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range53070C Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Turns Ratio
1:70
Primary Current
10A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
0.007ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (07-Nov-2024)
Inductance
0.98mH
ET Constant
-
DC Resistance Secondary
4.5ohm
Transformer Mounting
Surface Mount
Product Range
53070C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate