2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  TDP4000

                                                                                                  Oscilloscope Probe, Differential, 4 GHz, Tektronix TekVPI Probe Interface Oscilloscopes

                                                                                                  TEKTRONIX
                                                                                                  TEKTRONIX TDP4000
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTDP4000
                                                                                                  Newark Part No.69AC7845
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10,000.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10,000.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTDP4000
                                                                                                  Newark Part No.69AC7845
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionDifferential
                                                                                                  Bandwidth4GHz
                                                                                                  Input Voltage Max-
                                                                                                  Test Probe Attenuation-
                                                                                                  For Use WithTektronix TekVPI Probe Interface Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  4GHz single ended active probe provide excellent high speed electrical and mechanical performance required for digital system designs. Suitable for use at verification, debug and characterization of high-speed designs, signal integrity, jitter and timing analysis, signals with voltage swings up to 8Vp-p, manufacturing engineering and test.

                                                                                                  • Connects directly to oscilloscopes with the TekVPI™ probe interface
                                                                                                  • Provides automatic units scaling and readout on the oscilloscope display
                                                                                                  • Remote GPIB/USB probe control through the oscilloscope

                                                                                                  Contents

                                                                                                  Probe, Y-lead adapter (2 each) and 3" ground lead (3 each), Micro CKT test tip, Customizable ground lead (set of 5), Colour band kit (5 coloured pairs), Pogo pin ground (set of 10), Square pin socket (set of 10), Push-in probe tip (set of 10), Right angle adapter (set of 10), SureToe™ adapter (set of 4), Antistatic wrist strap, Nylon carrying case, Plastic accessory case, Instruction manual.

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  Differential

                                                                                                  Input Voltage Max

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Tektronix TekVPI Probe Interface Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  4GHz

                                                                                                  Test Probe Attenuation

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.