New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      TPR4000

                      Oscilloscope Probe, Active, 4 GHz, 60 V, 1.25:1

                      TEKTRONIX TPR4000
                      TEKTRONIX TPR4000
                      TEKTRONIX TPR4000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTPR4000
                      Newark Part No.84AC6147
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9,630.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9,630.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTPR4000
                      Newark Part No.84AC6147
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionActive
                      Bandwidth4GHz
                      Input Voltage Max60V
                      Test Probe Attenuation1.25:1
                      For Use WithTEKTRONIX 6 series MSO, 5 series MSO, MSO/DPO3000, MDO/DPO4000, MSO/DPO5000, DPO7000 & DPO70000 OSC
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      TPR4000 is an active power rail probe that provides a low-noise, large offset range solution for measurement of ripple on DC power rails ranging from -60 to +60V DC. It is suitable for probing chipsets for power rail voltage supply and control in automotive, industrial and consumer markets, probing digital power management, memory and Ethernet connectivity, probing noise sources on high-frequency power rails. It is compatible with the 6 series MSO, 5 series MSO, 4 Series MSO, 3 Series MDO, MDO3000, MDO4000C, MSO/DPO5000B, DPO7000C, and DPO70000C/DX/SX oscilloscopes.

                      • 4GHz, single-ended TekVPI® power-rail probe
                      • Linear dynamic range up to 60V DC, 1Vp-p to bandwidth, max AC RMS of 2.5V
                      • 1.25x attenuation, frequency response optimized for <1 Ω source impedance
                      • DC linearity is less than 0.1%
                      • <165μVp-p noise on 6 Series MSO (20MHz BW limit), <1mVp-p noise on 6 Series MSO (full BW)
                      • Offset setting error: ±(2% of setting + 2.5mV) max, ±(0.1 % + 2.5mV) typical

                      Contents

                      TPR4000 probe, TPR4KIT accessory kit.

                      Technical Specifications

                      Oscilloscope Probe Function

                      Active

                      Input Voltage Max

                      60V

                      For Use With

                      TEKTRONIX 6 series MSO, 5 series MSO, MSO/DPO3000, MDO/DPO4000, MSO/DPO5000, DPO7000 & DPO70000 OSC

                      SVHC

                      To Be Advised

                      Bandwidth

                      4GHz

                      Test Probe Attenuation

                      1.25:1

                      Product Range

                      -

                      Technical Docs (5)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Miscellaneous EN

                      Application Note EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product