Need more?
| Quantity | Price |
|---|---|
| 1+ | $68,000.000 |
Product Information
Product Overview
5 series low profile mixed signal oscilloscope with BW-1000RL option. With a remarkable 8 input channels in a 2U high package and a 12-bit ADC, the 5 Series MSO Low Profile sets a new standard for performance in applications where extreme analogue or digital channel density is required. It supports edge, pulse width, runt, timeout, window, logic, setup & hold, rise/ fall time, parallel bus, sequence, visual trigger standard trigger types.
- High definition (1920 x 1080) resolution video output
- More system visibility in less rack space
- 36 measurement type
- Advanced jitter and eye diagram analysis and advanced power analysis optional analysis
- 50MHz waveform generation and 4 digit AC RMS, DC and DC+AC RMS voltage measurements
- 8 digit trigger frequency counter
- USB host/device (6/1 ports), LAN, display port, DVI-D, video out connectivity
- Remotely view and control oscilloscope through a standard web browser
Contents
MSO, Rackmount attachments installed, Installation and safety manual, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration.
Technical Specifications
5 Series
1GHz
125 Mpts
-
3 Years
To Be Advised
8 Channel
6.25GSPS
400ps
MSO, Rackmount Attachments Installed, Installation Manual , Online Help, Power Cord, Cal Certificate
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate