New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Controller Accessories
                      Print Page

                      777643-01

                      Terminal Block, BNC-2110, Noise Rejecting, Shielded, Test and Measurement Devices

                      NI / EMERSON 777643-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No777643-01
                      Newark Part No.13AJ3695
                      Product RangeBNC-2110
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      3 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$727.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $727.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No777643-01
                      Newark Part No.13AJ3695
                      Product RangeBNC-2110
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTerminal Block
                      For Use WithNI Test and Measurement Devices
                      Product RangeBNC-2110
                      SVHCLead

                      Product Overview

                      777643-01 is a BNC-2110 noise rejecting, shielded BNC connector block. It can be used with various NI multifunction I/O and analog output devices. The BNC-2110 simplifies the connection of analog signals, some digital signals, and two user-defined connections to the data acquisition device while maintaining the integrity of your measurements with a shielded enclosure. It includes a DIN Rail and a desktop mount option.

                      • 15 BNC connectors for analog input, analog o/p trigger/counter functions and user-defined signals
                      • A spring terminal block with 30 pins for digital and timing I/O signal connections
                      • A 68-pin I/O connector that connects to multifunction DAQ devices

                      Technical Specifications

                      Accessory Type

                      Terminal Block

                      Product Range

                      BNC-2110

                      For Use With

                      NI Test and Measurement Devices

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product