Quantity | Price |
---|---|
1+ | $1,419.000 |
Product Information
Product Overview
OM-CP-ProcessX series 8-channel 30mA current data logger is battery powered, low level DC current data loggers with a reading rate of up to 4Hz. X-series devices ship with a standard USB-A to Micro USB cable for use with free OM-CP PC based software. The X-series has a high memory capacity and increased download speed compared to previous generations of product. This easy-to-use devices feature an 18 month typical battery life, user replaceable battery and programmable engineering units. The storage medium is non-volatile solid state memory, providing maximum data security even if the battery becomes discharged. To maximize memory capacity, users can enable or disable channels. For easy identification, each channel can be named with up to a ten digit title. Using the OM-CP data logger software, starting, stopping and downloading from the OM-CP-ProcessX series data loggers is simple and easy. The data can also be automatically exported to Excel® for further calculations.
- 16bit readings provide high resolution
- User-defined engineering units
- Pushbutton or programmable start time
- External power or user replaceable battery
- Real time operation
- NIST traceable calibration certificate included
- 9V lithium included, user replaceable
- 3-input removable screw terminals input connection
- Black anodized aluminium enclosure
- Dimension is 2.70 in x 7.25 in x 1.22 in and weight is 368g
Contents
Data logger, USB-A to micro USB cable, Universal power adapter.
Technical Specifications
DC Current
No SVHC (17-Jan-2022)
OM-CP-ProcessX Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate