New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Print Page

                      780298-01

                      Analog Voltage Input Module, C Series, USB-9229, 50 kSPS, 24 bit, 4 Input, -60 V to 60 V, DAQ Device

                      NI / EMERSON 780298-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No780298-01
                      Newark Part No.14AJ5075
                      Product RangeUSB-9229
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No780298-01
                      Newark Part No.14AJ5075
                      Product RangeUSB-9229
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Analog Voltage Input Module
                      Sampling Rate50kSPS
                      Resolution (Bits)24bit
                      No. of Input Channels4Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-60V to 60V
                      Operating Temperature Range0°C to +60°C
                      For Use WithNI DAQ Devices
                      Product RangeUSB-9229
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Product Type

                      C Series Analog Voltage Input Module

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -60V to 60V

                      For Use With

                      NI DAQ Devices

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      50kSPS

                      No. of Input Channels

                      4Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +60°C

                      Product Range

                      USB-9229

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product