Quantity | Price |
---|---|
1+ | $4,267.080 |
Product Information
Product Overview
The PXIe-4340 is a filtered analogue input module for AC linear variable differential transformer (LVDT), AC rotary variable differential transformer (RVDT), resolver, and synchro measurements. It supports 4-, 5-, and 6-wire LVDT and RVDT measurements. The PXIe-4340 simultaneously samples each analogue input and sets the excitation frequency and voltage for each channel independently. You can simultaneously sample all four analogue input channels up to the maximum sample rate. Diagnostic features include self-calibration, overcurrent detection, and open coil detection. The included NI-DAQmx driver simplifies hardware configuration and measurement.
Technical Specifications
AC LVDT Input Module
24bit
-
-
NI PXI Controllers
No SVHC (08-Jul-2021)
25.6kSPS
4Channels
-
0°C to +55°C
PXIe-4340
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate