Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2,440.900 |
Product Information
Product Overview
781049-01 is a PCIe-6353 multifunction I/O device. It offers analog I/O, digital I/O, and four 32bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PCIe-6353 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 analog input channel (16bit analog resolution, 1.25Ms/s maximum sample rate)
- 4 analog output (2.86Ms/s maximum update rate), 48 digital input/output channel
- 2047 samples analog input FIFO buffer size
- 1520μV analog input absolute accuracy
- Bus-powered multifunction I/O device
- VHDCI front connection
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 100mV to ± 10V
NI DAQ Devices
Lead
1.25MSPS
32Channels
48I/O's
0°C to +50°C
PCIe-6353
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate