New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Chassis, Modules & Controllers
                      4. Modules
                      5. Signal Analyzers
                      Print Page

                      786328-01

                      Power Measurements Conditioner, RM-26999, 4 Channel, 1MHz, 2 kV

                      NI / EMERSON 786328-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No786328-01
                      Newark Part No.14AJ6259
                      Product RangeRM-26999
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12,699.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12,699.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No786328-01
                      Newark Part No.14AJ6259
                      Product RangeRM-26999
                      Technical Datasheet

                      Data Sheet

                      Bandwidth1MHz
                      Third Order Intercept-
                      Noise Figure Typ-
                      Memory Size-
                      No. of Input Channels4Channels
                      Product RangeRM-26999
                      SVHCLead

                      Product Overview

                      The RM-26999 is a rack-mounted, signal conditioning device that connects to several simultaneous-sampling multifunction I/O devices for power measurements. It features four voltage input channels with peak voltages up to 2,000 V and four current transducer ports for current measurements. The current transducer ports are optimized for flux-gate transducers by providing all the power, communication, and signal lines required for accurate measurements.

                      Technical Specifications

                      Bandwidth

                      1MHz

                      Noise Figure Typ

                      -

                      No. of Input Channels

                      4Channels

                      SVHC

                      Lead

                      Third Order Intercept

                      -

                      Memory Size

                      -

                      Product Range

                      RM-26999

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product