New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      HX15-D

                      Humidity Sensor, 3% to 95% Relative Humidity, 2% Accuracy, 7 V to 36 V Supply, HX15 Series

                      OMEGA HX15-D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoHX15-D
                      Newark Part No.53K7472
                      Product RangeHX15 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,037.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,037.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoHX15-D
                      Newark Part No.53K7472
                      Product RangeHX15 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeCurrent
                      Humidity Range3% to 95% Relative Humidity
                      Supply Voltage Min7V
                      Supply Voltage Max30V
                      Sensing Accuracy2%
                      Sensor MountingDuct Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max180°C
                      Product RangeHX15 Series
                      Qualification-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      HX15 series two wire high-temperature relative humidity/temperature remote transmitters measure relative humidity and temperature over a large temperature range (-40 to 180°C). This HX15-D 8.5inch stainless steel duct probe has a removable flange. This probes are connected to housings with 40inch PFA cables. Probes are not field replaceable.

                      • 9inch long duct-mounted probe
                      • Accuracy is 2% RH, 0.5°C
                      • 7 to 30VDC power rating
                      • 4 to 20mA for 0 to 100% RH and 4 to 20mA for -40 to 180°C output
                      • Dimension is 228.6mm x 15.87mm diameter
                      • Programmability is trim pot

                      Contents

                      Transmitter, Remote stainless steel probe.

                      Technical Specifications

                      Sensor Output Type

                      Current

                      Supply Voltage Min

                      7V

                      Sensing Accuracy

                      2%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HX15 Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      Humidity Range

                      3% to 95% Relative Humidity

                      Supply Voltage Max

                      30V

                      Sensor Mounting

                      Duct Mount

                      Operating Temperature Max

                      180°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product