New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      EWS-RH

                      Transmitter, Temperature / Humidity, EWS Series, Wall Mount, 5 to 95%

                      Date/Lot Code

                      OMEGA EWS-RH
                      OMEGA EWS-RH
                      OMEGA EWS-RH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoEWS-RH
                      Newark Part No.62AC1558
                      Product RangeEWS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      51 In Stock

                      15 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$296.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $296.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoEWS-RH
                      Newark Part No.62AC1558
                      Product RangeEWS Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage / Current
                      Humidity Range5% to 95% Relative Humidity
                      Supply Voltage Min12V
                      Supply Voltage Max24V
                      Sensing Accuracy4%
                      Sensor MountingWall Mount
                      Operating Temperature Min-15°C
                      Operating Temperature Max60°C
                      Product RangeEWS Series
                      Qualification-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      EWS-RH is an EWS series temperature/humidity transmitter. EWS series is a low-cost environmental wall mount sensor that keeps your office, computer room, or laboratory looking great. It is compatible with most process meters, controllers, recorders, data loggers, and data acquisition systems.

                      • Range: 5 to 95% (non-condensing)
                      • Accuracy at 25°C: from 5 to 20%, ±4% RH; from 20 to 80%, ±3% RH from 80 to 95%, ±4% RH
                      • Repeatability: ±1% RH; ±0.3°C (±0.5°F)
                      • Range: -15 to 60°C (5 to 140°F)
                      • Accuracy at 25°C: in still air: ±0.7°C (±1.2°F) at 25°C, ±1.4°C (±2.5°F) across full range
                      • Sensor type: thin-film polymer capacitor
                      • Acrylonitrile butadiene styrene enclosure material

                      Technical Specifications

                      Sensor Output Type

                      Voltage / Current

                      Supply Voltage Min

                      12V

                      Sensing Accuracy

                      4%

                      Operating Temperature Min

                      -15°C

                      Product Range

                      EWS Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      Humidity Range

                      5% to 95% Relative Humidity

                      Supply Voltage Max

                      24V

                      Sensor Mounting

                      Wall Mount

                      Operating Temperature Max

                      60°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product