New DealsOffersContact UsHelpTrack Ordersen español
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
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Switches
                      Print Page

                      FST-211-SPST

                      Flow Switch, SPST-NO, SPST-NC, 150 psi, 12 VDC

                      OMEGA FST-211-SPST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoFST-211-SPST
                      Newark Part No.63AH5120
                      Product RangeFST-200 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$320.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $320.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoFST-211-SPST
                      Newark Part No.63AH5120
                      Product RangeFST-200 Series
                      Technical Datasheet

                      Data Sheet

                      Flow Switch TypeSPST-NO, SPST-NC
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max150psi
                      Supply Voltage Min12VDC
                      Supply Voltage Max36VDC
                      Contact Rating1A
                      Switching Voltage AC Max-
                      Switching Voltage DC Max-
                      Media TypeLiquid
                      Process Connection Size3/4"
                      Process Connection TypeNPT
                      Pipe Size-
                      Housing MaterialPP (Polypropylene), PVDF (Polyvinylidene Fluoride)
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product RangeFST-200 Series
                      Qualification-
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Flow Switch Type

                      SPST-NO, SPST-NC

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      150psi

                      Supply Voltage Max

                      36VDC

                      Switching Voltage AC Max

                      -

                      Media Type

                      Liquid

                      Process Connection Type

                      NPT

                      Housing Material

                      PP (Polypropylene), PVDF (Polyvinylidene Fluoride)

                      Operating Temperature Max

                      60°C

                      Qualification

                      -

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      12VDC

                      Contact Rating

                      1A

                      Switching Voltage DC Max

                      -

                      Process Connection Size

                      3/4"

                      Pipe Size

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      FST-200 Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product