NFC / RFID ICs:
153 Products FoundView
Buyer
Engineer
Manufacturer
Memory Density
Frequency Min
RF Primary Function
Memory Size
Frequency Max
EEPROM Memory Configuration
Memory Configuration
Supply Voltage Min
RFID IC Type
Memory Interface Type
Supply Voltage Max
Programmable Memory
Clock Frequency Max
Output Power (VA)
Clock Frequency
IC Case / Package
Memory Case Style
No. of Pins
RF IC Case Style
Interfaces
Standards
Product Range
Current Consumption
Operating Temperature Min
IC Mounting
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $10.070 10+ $7.550 25+ $7.210 50+ $6.740 100+ $6.260 More Pricing... | Total:$10.07 Min: 1 / Mult: 1 Total:$75.50 Min: 10 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 2.5V | Read, Write | - | 3.6V | - | - | - | - | - | HVQFN | - | 32Pins | HVQFN | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | 7mA | -25°C | - | 85°C | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.474 10+ $0.408 25+ $0.383 50+ $0.367 100+ $0.350 More Pricing... | Total:$0.47 Min: 1 / Mult: 1 | - | 13.553MHz | - | - | 13.567MHz | - | - | 1.65V | Read, Write | - | 5.5V | 2Kbit | - | - | - | - | UFDFPN | - | 5Pins | UFDFPN | - | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | - | 85°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.360 | Total:$4.36 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 2.4V | Reader | - | 5.5V | - | - | 1W | - | 1W | VFQFPN | - | 32Pins | VFQFPN | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -40°C | - | 125°C | ||||
Each | 1+ $7.610 10+ $6.600 25+ $6.250 50+ $5.990 100+ $5.740 More Pricing... | Total:$7.61 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 1.65V | Read, Write | - | 1.95V | - | - | - | - | - | HVQFN | - | 40Pins | HVQFN | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | - | 85°C | |||||
Each | 1+ $8.550 10+ $7.330 25+ $6.960 50+ $6.610 100+ $6.260 More Pricing... | Total:$8.55 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 1.65V | Read, Write | - | 1.95V | - | - | - | - | - | HVQFN | - | 40Pins | HVQFN | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | - | 85°C | |||||
1+ $10.820 | Total:$10.82 Min: 1 / Mult: 1 Total:$108.20 Min: 10 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 2.7V | Read, Write | - | 5.5V | - | - | 1.3W | - | 1.3W | HVQFN | - | 40Pins | HVQFN | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | 20mA | -30°C | - | 85°C | ||||||
1+ $9.310 10+ $8.090 25+ $7.650 50+ $7.350 100+ $7.070 More Pricing... | Total:$46.55 Min: 5 / Mult: 5 Total:$80.90 Min: 10 / Mult: 5 | - | - | - | - | 13.56MHz | - | - | 1.65V | Read, Write | - | 1.95V | - | - | 855mW | - | 855mW | HVQFN | - | 40Pins | HVQFN | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | - | -30°C | - | 85°C | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.560 10+ $3.090 25+ $2.860 50+ $2.770 100+ $2.680 More Pricing... | Total:$3.56 Min: 1 / Mult: 1 | - | 13.553MHz | - | - | 13.567MHz | - | - | 2.7V | Read, Write | - | 5.5V | - | - | 230mW | - | 230mW | VFQFPN | - | 32Pins | VFQFPN | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 1, MIFARE | - | 70mA | -25°C | - | 85°C | ||||
1+ $0.454 10+ $0.387 25+ $0.366 50+ $0.350 100+ $0.334 More Pricing... | Total:$0.45 Min: 1 / Mult: 1 Total:$33.40 Min: 100 / Mult: 1 | - | 13.553MHz | - | - | 13.567MHz | - | - | 1.5V | Read, Write | - | 1.7V | 512bit | - | 125mW | - | 125mW | XSON | - | 3Pins | XSON | - | ISO/IEC 15693-2/3, 18000-3 | ICODE SLIX Series | 30mA | -40°C | - | 85°C | ||||||
Each | 1+ $8.250 10+ $7.140 25+ $6.780 50+ $6.420 100+ $6.060 More Pricing... | Total:$8.25 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 1.65V | Read, Write | - | 1.95V | - | - | - | - | - | HVQFN | - | 40Pins | HVQFN | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | - | 85°C | |||||
Each | 1+ $15.770 10+ $13.520 25+ $12.910 50+ $12.350 100+ $11.790 More Pricing... | Total:$15.77 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 2.7V | Reader | - | 5.5V | - | - | - | - | - | QFN | - | 40Pins | QFN | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | PN532 | - | -30°C | - | 85°C | |||||
Each | 1+ $13.110 10+ $11.260 25+ $10.660 50+ $10.230 100+ $9.810 More Pricing... | Total:$13.11 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 3V | Reader | - | 5.5V | - | - | - | - | - | HVQFN | - | 32Pins | HVQFN | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | CLRC663 | 17mA | -25°C | - | 85°C | |||||
Each | 1+ $7.630 10+ $6.920 25+ $6.630 50+ $6.630 100+ $6.620 More Pricing... | Total:$7.63 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 3V | Read, Write | - | 5.5V | 8KB | - | - | - | - | HVQFN | - | 32Pins | HVQFN | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | 17mA | -25°C | - | 85°C | |||||
Each | 1+ $7.670 10+ $6.650 25+ $6.300 50+ $6.030 100+ $5.760 More Pricing... | Total:$7.67 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 2.8V | Read, Write | - | 5.5V | 128KB | - | 1.25W | - | 1.25W | HVQFN | - | 40Pins | HVQFN | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | 290mA | -25°C | - | 85°C | |||||
Each | 1+ $0.585 10+ $0.540 100+ $0.486 500+ $0.466 1000+ $0.459 | Total:$0.58 Min: 1 / Mult: 1 | 4Kbit | 13.553MHz | - | 4Kbit | 13.567MHz | 512 x 8bit | 512 x 8bit | 1.8V | Read, Write | Serial I2C (2-Wire) | 5.5V | 4Kbit | 400kHz | - | 400kHz | - | NSOIC | SOIC | 8Pins | NSOIC | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | Surface Mount | 85°C | |||||
Each | 1+ $1.040 10+ $0.895 100+ $0.774 500+ $0.702 1000+ $0.675 | Total:$1.04 Min: 1 / Mult: 1 | 16Kbit | 13.553MHz | - | 16Kbit | 13.567MHz | 2K x 8bit | 2K x 8bit | 1.8V | Read, Write | Serial I2C (2-Wire) | 5.5V | 16Kbit | 400kHz | - | 400kHz | - | TSSOP | TSSOP | 8Pins | TSSOP | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | Surface Mount | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.590 10+ $3.090 25+ $2.820 50+ $2.760 100+ $2.690 More Pricing... | Total:$3.59 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 1.7V | Reader | - | 3.6V | - | - | - | - | - | WLCSP | - | 25Pins | WLCSP | - | - | - | 0.05µA | - | - | - | |||||
28AH6222 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.760 10+ $5.510 25+ $5.230 50+ $5.010 100+ $4.790 More Pricing... | Total:$5.76 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 2.7V | Reader | - | 5.5V | - | - | 200mW | - | 200mW | VQFN | - | 32Pins | VQFN | Parallel, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 | - | 10mA | -40°C | - | 110°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.855 10+ $0.800 25+ $0.762 50+ $0.754 100+ $0.746 More Pricing... | Total:$0.86 Min: 1 / Mult: 1 | - | 13.553MHz | - | - | 13.567MHz | - | - | 1.8V | Read, Write | - | 5.5V | 4Kbit | - | - | - | - | UFDFPN | - | 8Pins | UFDFPN | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | - | 105°C | ||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.768 | Total:$0.77 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 3V | Read, Write | - | 5.5V | 576bit | - | - | - | - | SOT-23 | - | 5Pins | SOT-23 | NFC | ISO/IEC 15693/18000-3 Mode 1 | - | - | -40°C | - | 105°C | ||||
1+ $4.160 | Total:$4.16 Min: 1 / Mult: 1 Total:$416.00 Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | 30mW | - | 30mW | HVQFN | - | 16Pins | HVQFN | I2C | ISO/IEC 15693 | - | 6µA | -40°C | - | 105°C | ||||||
1+ $4.430 | Total:$4.43 Min: 1 / Mult: 1 Total:$443.00 Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | Read, Write | - | - | 2KB | - | 30mW | - | 30mW | HVQFN | - | 16Pins | HVQFN | I2C | ISO/IEC 15693 | - | 6µA | -40°C | - | 105°C | ||||||
Each | 1+ $8.240 10+ $6.890 25+ $6.570 50+ $6.140 100+ $5.710 More Pricing... | Total:$8.24 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 1.65V | Read, Write | - | 1.95V | - | - | - | - | - | VFBGA | - | 64Pins | VFBGA | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | - | 85°C | |||||
Each | 1+ $6.940 10+ $6.030 25+ $5.710 50+ $5.480 100+ $5.260 More Pricing... | Total:$6.94 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 1.65V | Read, Write | - | 1.95V | - | - | - | - | - | VFBGA | - | 64Pins | VFBGA | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | - | -25°C | - | 85°C | |||||
Each | 1+ $5.540 10+ $4.800 25+ $4.550 50+ $4.380 100+ $4.200 More Pricing... | Total:$5.54 Min: 1 / Mult: 1 | - | - | - | - | 13.56MHz | - | - | 2.5V | Read, Write | - | 5.5V | 8KB | - | 1.3W | - | 1.3W | HVQFN | - | 32Pins | HVQFN | I2C, SPI, UART | ISO/IEC 15693/18000-3 Mode 3 | - | 17mA | -25°C | - | 85°C | |||||