Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT28C16AW-20T
Newark Part No.08R5433
Product Range16Kbit Parallel EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT28C16AW-20T
Newark Part No.08R5433
Product Range16Kbit Parallel EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Size16Kbit
IC Interface TypeParallel
Memory Configuration2K x 8bit
EEPROM Memory Configuration2K x 8bit
InterfacesParallel
Memory Interface TypeParallel
Clock Frequency-
Clock Frequency Max-
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range16Kbit Parallel EEPROM
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Density
16Kbit
IC Interface Type
Parallel
EEPROM Memory Configuration
2K x 8bit
Memory Interface Type
Parallel
Clock Frequency Max
-
Memory Case Style
SOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
-
Memory Size
16Kbit
Memory Configuration
2K x 8bit
Interfaces
Parallel
Clock Frequency
-
IC Case / Package
SOIC
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
16Kbit Parallel EEPROM
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for CAT28C16AW-20T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate