• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Small Signal Diodes
                                                                                                  Print Page

                                                                                                  1SS355VMTE-17

                                                                                                  DIODE, SMALL SIGNAL, 0.1A, 80V, SOD323FL

                                                                                                  Date/Lot Code

                                                                                                  ROHM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHM 1SS355VMTE-17
                                                                                                  ManufacturerROHM
                                                                                                  Manufacturer Part No1SS355VMTE-17
                                                                                                  Newark Part No.82AH3015
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7,750 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.140
                                                                                                  10+$0.094
                                                                                                  25+$0.087
                                                                                                  50+$0.079
                                                                                                  100+$0.072
                                                                                                  250+$0.064
                                                                                                  500+$0.055
                                                                                                  1000+$0.051
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  3000+$0.030
                                                                                                  6000+$0.029
                                                                                                  12000+$0.029
                                                                                                  18000+$0.027
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHM
                                                                                                  ManufacturerROHM
                                                                                                  Manufacturer Part No1SS355VMTE-17
                                                                                                  Newark Part No.82AH3015
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Diode ConfigurationSingle
                                                                                                  Repetitive Peak Reverse Voltage80V
                                                                                                  Repetitive Peak Reverse Voltage80V
                                                                                                  Forward Current If(AV)100mA
                                                                                                  Average Forward Current100mA
                                                                                                  Forward Voltage VF Max1.2V
                                                                                                  Forward Voltage Max1.2V
                                                                                                  Reverse Recovery Time trr Max4ns
                                                                                                  Reverse Recovery Time4ns
                                                                                                  Forward Surge Current500mA
                                                                                                  Forward Surge Current Ifsm Max500mA
                                                                                                  Operating Temperature Max150°C
                                                                                                  Diode Case StyleSOD-323FL
                                                                                                  No. of Pins2Pins
                                                                                                  Diode MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  80V

                                                                                                  Average Forward Current

                                                                                                  100mA

                                                                                                  Forward Voltage Max

                                                                                                  1.2V

                                                                                                  Reverse Recovery Time

                                                                                                  4ns

                                                                                                  Forward Surge Current Ifsm Max

                                                                                                  500mA

                                                                                                  Diode Case Style

                                                                                                  SOD-323FL

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  80V

                                                                                                  Forward Current If(AV)

                                                                                                  100mA

                                                                                                  Forward Voltage VF Max

                                                                                                  1.2V

                                                                                                  Reverse Recovery Time trr Max

                                                                                                  4ns

                                                                                                  Forward Surge Current

                                                                                                  500mA

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 1SS355VMTE-17

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.