Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-11376
Newark Part No.12M5599
Product RangeMounting Bracket
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-11376
Newark Part No.12M5599
Product RangeMounting Bracket
Technical Datasheet
Product RangeMounting Bracket
SVHCTo Be Advised
Product Overview
Economical, multi-purpose camera mounting bracket for most CCTV applications. Coated metal construction (light cream color). Four-piece bracket facilitates both wall and ceiling mounting in straight, or L-shape configuration. Maximum load 6 lbs.
- Material: Aluminium /Plastic
- Colour: Beige
- Dimension: 115mm×46mm (H×D)
- L type Dimension: 60mm
- Swivel Angle: 360 Deg.
- Tilt Angle: 90 Deg.
- Max. Load: 3kg
Applications
Building & Site Monitoring, Audio & Video, Commercial, Industrial, Remote Viewing
Technical Specifications
Product Range
Mounting Bracket
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate