Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
10µF Motor Run Capacitors:
36 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.570 5+ $23.620 10+ $22.670 | Total:$24.57 Min: 1 / Mult: 1 | - | Can | 10µF | - | Stud Mount - M8 | - | Wire Leaded | - | - | 40mm | 70mm | - | -25°C | 85°C | |||||
Each | 1+ $15.840 10+ $15.240 25+ $13.540 50+ $12.710 100+ $11.590 More Pricing... | Total:$15.84 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ $8.290 10+ $7.480 25+ $7.040 50+ $6.580 100+ $6.010 More Pricing... | Total:$8.29 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ $9.250 10+ $8.910 25+ $7.930 50+ $7.460 100+ $6.820 More Pricing... | Total:$9.25 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 35mm | 98mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ $10.430 10+ $10.040 25+ $8.940 50+ $8.410 100+ $7.690 More Pricing... | Total:$10.43 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | |||||
Each | 1+ $18.830 10+ $18.450 25+ $18.080 50+ $17.700 100+ $17.320 More Pricing... | Total:$18.83 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 38.1mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ $18.860 10+ $16.030 25+ $14.520 50+ $13.390 | Total:$18.86 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 38.1mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ $14.830 10+ $12.610 25+ $11.420 50+ $10.530 | Total:$14.83 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 73.16mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ $23.720 5+ $22.540 10+ $21.350 25+ $20.160 | Total:$23.72 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ $9.650 10+ $9.290 25+ $8.280 50+ $7.780 100+ $7.120 More Pricing... | Total:$9.65 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 35mm | 98mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ $12.650 10+ $10.770 25+ $10.200 50+ $9.630 100+ $9.500 | Total:$12.65 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ $14.650 10+ $11.840 25+ $11.560 50+ $11.280 100+ $11.230 | Total:$14.65 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 69.5mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ $12.150 10+ $9.750 25+ $9.280 50+ $8.800 100+ $8.490 More Pricing... | Total:$12.15 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 65mm | B33331I6 Series | -40°C | 85°C | |||||
Each | 1+ $14.070 10+ $13.510 25+ $12.080 50+ $11.420 100+ $10.400 More Pricing... | Total:$14.07 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 10+ $39.780 | Total:$397.80 Min: 10 / Mult: 1 | - | Can | 10µF | - | Stud Mount - M8 | - | Wire Leaded | - | - | 35mm | 99mm | - | -25°C | 85°C | |||||
Each | 1+ $7.790 10+ $5.850 25+ $5.560 50+ $5.260 100+ $4.720 More Pricing... | Total:$7.79 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box | 10µF | ± 10% | Through Hole | 400V | PC Pin | 37.5mm | 65V/µs | - | 50mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 400V | PC Pin | 42mm | 65V/µs | - | 50mm | MAB Series | -40°C | 100°C | ||||||
Each | 100+ $2.540 500+ $2.280 1000+ $2.190 2500+ $2.100 | Total:$254.00 Min: 100 / Mult: 100 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 125V | PC Pin | 27.5mm | - | - | 25.7mm | QXK Series | -40°C | 105°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | - | 30mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | - | 30mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 320V | PC Pin | 42.5mm | 50V/µs | - | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 320V | PC Pin | 42.5mm | 50V/µs | - | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | 1+ $15.600 10+ $14.810 25+ $13.760 50+ $12.060 100+ $11.250 More Pricing... | Total:$15.60 Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 98.55mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 25+ $12.570 50+ $12.310 100+ $12.040 250+ $11.780 500+ $11.120 | Total:$314.25 Min: 25 / Mult: 1 | Metallized PP | Can | 10µF | ± 3% | Panel Mount | 280V | Quick Connect | 20.57mm | - | 31.75mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | |||||