New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Optoelectronics & Displays
                      3. PCB Mount Indicators
                      4. Single Color LED Circuit Board Indicators
                      Print Page

                      593-282828-013F

                      Circuit Board Indicator, White, 3 LEDs, SMD, T-1 (3mm), 10 mA, 85 mcd

                      DIALIGHT 593-282828-013F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIALIGHT
                      Manufacturer Part No593-282828-013F
                      Newark Part No.78M7278
                      Product Range593 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      300+$5.340
                      600+$5.250
                      900+$5.160
                      1500+$4.890
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 300
                      Multiple: 150
                      $1,602.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIALIGHT
                      Manufacturer Part No593-282828-013F
                      Newark Part No.78M7278
                      Product Range593 Series
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      No. of LEDs3LEDs
                      LED MountingSMD
                      Bulb SizeT-1 (3mm)
                      Forward Current If10mA
                      Luminous Intensity85mcd
                      Forward Voltage3.1V
                      Viewing Angle40°
                      Height16.08mm
                      Width4.32mm
                      Product Range593 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      LED Color

                      White

                      LED Mounting

                      SMD

                      Forward Current If

                      10mA

                      Forward Voltage

                      3.1V

                      Height

                      16.08mm

                      Product Range

                      593 Series

                      No. of LEDs

                      3LEDs

                      Bulb Size

                      T-1 (3mm)

                      Luminous Intensity

                      85mcd

                      Viewing Angle

                      40°

                      Width

                      4.32mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Drawing EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product