Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-D13DWT86C
Newark Part No.47AC1606
Product RangeSML-D13x(C) Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D13DWT86C
Newark Part No.47AC1606
Product RangeSML-D13x(C) Series
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity120mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D13x(C) Series
Automotive Qualification StandardAEC-Q101
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Technical Specifications
LED Color
Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
120mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
SML-D13x(C) Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability