Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520EA_P
Newark Part No.45AJ6908
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.680 |
| 10+ | $16.300 |
| 25+ | $15.870 |
| 50+ | $15.200 |
| 100+ | $14.750 |
| 250+ | $14.270 |
Price for:Each
Minimum: 1
Multiple: 1
$17.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520EA_P
Newark Part No.45AJ6908
Technical Datasheet
Wavelength Typ520nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power (VA)20mW
Output Power20mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating65mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
520nm
Diode Case Style
TO-56
Output Power
20mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
20mW
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
65mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate