Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785308-01
Newark Part No.13AJ4135
Product RangePXIe-8267
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $15,626.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15,626.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785308-01
Newark Part No.13AJ4135
Product RangePXIe-8267
Technical Datasheet
Drive TypeInternal
Form Factor-
InterfacesPCI Express 3.0 (x4), NVMe
Memory Capacity4TB
Flash Memory Type-
Sequential Read Speed-
Sequential Write Speed6000MB/s
Encryption Type-
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangePXIe-8267
SVHCLead
Product Overview
The PXIe-8267 PXI Express high-speed data storage module features large-capacity, high-throughput storage in a single PXI Express slot. With M.2 solid-state drives, the PXIe-8267 is ideal for stream-to-disk or stream-from-disk applications requiring sustained, reliable data throughput such as high-speed signal intelligence, RF record and playback, and multi-sensor data acquisitions systems.
Technical Specifications
Drive Type
Internal
Interfaces
PCI Express 3.0 (x4), NVMe
Flash Memory Type
-
Sequential Write Speed
6000MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
Lead
Form Factor
-
Memory Capacity
4TB
Sequential Read Speed
-
Encryption Type
-
Random Write up to (IOPS)
-
Operating Temperature Min
-
Product Range
PXIe-8267
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate