Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMPLEZW-A1-R100-0000D040F
Newark Part No.28X4760
Product RangeXLamp MP-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCREE LED
Manufacturer Part NoMPLEZW-A1-R100-0000D040F
Newark Part No.28X4760
Product RangeXLamp MP-L Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max77
Power Rating11.3W
Luminous Flux @ Test1000lm
Forward Current @ Test150mA
Viewing Angle125°
Forward Voltage VF Typ25V
Nominal CCT (K)4000 K
COB Length13.15mm
COB Width12.15mm
Opto Case StyleSMD-6, No Lead
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height6.1mm
Product RangeXLamp MP-L Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Neutral White
Power Rating
11.3W
Forward Current @ Test
150mA
Forward Voltage VF Typ
25V
COB Length
13.15mm
Opto Case Style
SMD-6, No Lead
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MP-L Series
Color Rendering Index Max
77
Luminous Flux @ Test
1000lm
Viewing Angle
125°
Nominal CCT (K)
4000 K
COB Width
12.15mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
6.1mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for MPLEZW-A1-R100-0000D040F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate