Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No8A5006-315
Newark Part No.12N2598
Product RangeMicro-Change 8A4000 Series
Technical Datasheet
74 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
65 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $11.460 |
5+ | $11.190 |
10+ | $10.920 |
25+ | $10.080 |
50+ | $9.510 |
100+ | $8.670 |
250+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A5006-315
Newark Part No.12N2598
Product RangeMicro-Change 8A4000 Series
Technical Datasheet
Product RangeMicro-Change 8A4000 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead (17-Jan-2023)
Product Overview
The 8A5006-315 is a 5-pole Straight Male Micro-Change® (M12) Field Attachable Connector made of plastic body with screw terminal. Suitable for use with M12 connector type sensors.
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
Micro-Change 8A4000 Series
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Sensor Contact Type
Screw Pin
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
Gender
Plug
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate