New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      204301-0001

                      Contact, Squba 204301 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

                      Date/Lot Code

                      MOLEX 204301-0001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No204301-0001
                      Newark Part No.55AC8198
                      Product RangeSquba 204301 Series
                      Also Known AsGTIN UPC EAN: 191128321464
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18,136 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.071
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No204301-0001
                      Newark Part No.55AC8198
                      Product RangeSquba 204301 Series
                      Also Known AsGTIN UPC EAN: 191128321464
                      Technical Datasheet

                      Data Sheet

                      Product RangeSquba 204301 Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max22AWG
                      Contact PlatingTin Plated Contacts
                      For Use WithMolex Squba 204220 Series Receptacle Housing Connectors
                      Wire Size AWG Min24AWG
                      Contact MaterialCopper Alloy
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 204301-0001

                      1 Product Found

                      Product Overview

                      2043010001 is a Squba 1.80mm receptacle terminal. It offers an IP68-seal rating and carry up to 6A of current to deliver reliable power in a wide range of space-constrained applications.

                      • Suitable for 22-24AWG wire size
                      • Copper alloy with tin plated terminal
                      • Clean-body terminals avoids seal punctures

                      Technical Specifications

                      Product Range

                      Squba 204301 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      24AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      22AWG

                      For Use With

                      Molex Squba 204220 Series Receptacle Housing Connectors

                      Contact Material

                      Copper Alloy

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Drawing EN

                      3D Product Image EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product