New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      08-70-0103

                      Contact, SPOX™ BMI, SPOX 5241 Series, Pin, Crimp, 22 AWG, Tin Plated Contacts

                      Date/Lot Code

                      MOLEX 08-70-0103
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No08-70-0103
                      Newark Part No.83C8043
                      Product RangeSPOX 5241 Series
                      Also Known As5241TL, GTIN UPC EAN: 800753534858
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26,608 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.110
                      10+$0.101
                      25+$0.101
                      50+$0.101
                      100+$0.101
                      250+$0.093
                      500+$0.093
                      1000+$0.093
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No08-70-0103
                      Newark Part No.83C8043
                      Product RangeSPOX 5241 Series
                      Also Known As5241TL, GTIN UPC EAN: 800753534858
                      Technical Datasheet

                      Data Sheet

                      Product RangeSPOX 5241 Series
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      Wire Size AWG Max22AWG
                      Contact PlatingTin Plated Contacts
                      For Use With5240 Series Connectors
                      Wire Size AWG Min28AWG
                      Contact MaterialBrass
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 08-70-0103 is a SPOX™ male Crimp Terminal made of brass with tin-plated finish. It is mates with 50802 female crimp terminal and use with 5240 housing. It accepts 22 to 28AWG wire. The unique low-profile design of the SPOX blind-mate interface (BMI) allows for a mated stack distance of only 11mm. Utilizing proven SPOX-style contacts for high reliability, the products are suitable for situations requiring highly reliable tin interfaces.

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Product Range

                      SPOX 5241 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      28AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Pin

                      Wire Size AWG Max

                      22AWG

                      For Use With

                      5240 Series Connectors

                      Contact Material

                      Brass

                      Technical Docs (4)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product