New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      56134-9000

                      Contact, MicroClasp™, MicroClasp 56134 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

                      Date/Lot Code

                      MOLEX 56134-9000
                      MOLEX 56134-9000
                      MOLEX 56134-9000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No56134-9000
                      Newark Part No.63M5041
                      Product RangeMicroClasp 56134 Series
                      Also Known AsGTIN UPC EAN: 756054317761
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      89,118 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPricePromotional price
                      1+$0.079$0.040
                      25+$0.049$0.037
                      100+$0.047$0.037
                      250+$0.045$0.037
                      500+$0.043$0.034
                      1000+$0.041$0.034
                      2500+$0.039$0.034
                      5000+$0.037$0.034
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No56134-9000
                      Newark Part No.63M5041
                      Product RangeMicroClasp 56134 Series
                      Also Known AsGTIN UPC EAN: 756054317761
                      Technical Datasheet

                      Data Sheet

                      Product RangeMicroClasp 56134 Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max22AWG
                      Contact PlatingTin Plated Contacts
                      For Use With0.079" (2.00) Pitch MicroClasp(TM) Wire-to-Board Receptacle Housings
                      Wire Size AWG Min28AWG
                      Contact MaterialCopper Alloy
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 56134-9000 is a 2mm pitch female socket crimp terminal made of copper-nickel-silicon with tin plated finish. This 56134 series female crimp terminal accepts 28 to 22AWG wire. It can be used with 500915, 51242 and 51353 dual row crimp housings, 51382 single row crimp housing. The terminal is suitable for signal applications. The terminal design offers low insertion and withdrawal forces and is able to carry 3A current in a compact 2.00mm pitch design.

                      • Easy mating/unmating
                      • Maximum current per contact is 3A
                      • Maximum voltage is 250V

                      Applications

                      Consumer Electronics, Industrial, Medical

                      Technical Specifications

                      Product Range

                      MicroClasp 56134 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      28AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      22AWG

                      For Use With

                      0.079" (2.00) Pitch MicroClasp(TM) Wire-to-Board Receptacle Housings

                      Contact Material

                      Copper Alloy

                      Technical Docs (5)

                      3D Product Image EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product