New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Connector Inserts
                      Print Page

                      09150073121

                      Circular Connector Insert, R15 Series, 7 Contacts, Socket, Crimp, Silver Plated Contacts

                      HARTING 09150073121
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No09150073121
                      Newark Part No.04C8205
                      Product RangeR15 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$11.990
                      25+$11.090
                      50+$10.690
                      100+$10.190
                      250+$9.550
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $119.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No09150073121
                      Newark Part No.04C8205
                      Product RangeR15 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeR15 Series
                      No. of Contacts7Contacts
                      Contact Termination TypeCrimp
                      Contact PlatingSilver Plated Contacts
                      For Use WithR 15 Series Circular Hoods/Housings
                      Insert Arrangement-
                      Connector Shell Size-
                      Contact MaterialCopper
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      R15 Series

                      Contact Termination Type

                      Crimp

                      For Use With

                      R 15 Series Circular Hoods/Housings

                      Connector Shell Size

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      No. of Contacts

                      7Contacts

                      Contact Plating

                      Silver Plated Contacts

                      Insert Arrangement

                      -

                      Contact Material

                      Copper

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product