Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6862-201-22278
Newark Part No.99K0275
Product RangeCommon Contact System
Technical Datasheet
No Longer Available
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6862-201-22278
Newark Part No.99K0275
Product RangeCommon Contact System
Technical Datasheet
Product RangeCommon Contact System
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithIMC Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Product Overview
The 6862-201-22278 is a Crimp Contact for use with IMC series circular industrial micro connectors, socket type, 26 to 22AWG type. Gold-plated copper alloy for high reliability, extended life and superior conductivity. Closed entry sockets for proper alignment and resistance to probe damage.
- 5A Current rating
- 750VAC (RMS) Voltage rating
- Insertable and removable for easy assembly and maintenance
- 2.3mm Engagement for electrical circuit integrity
Applications
Industrial
Technical Specifications
Product Range
Common Contact System
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
IMC Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate