New DealsOffersContact UsHelpTrack Ordersen español
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
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Hour Meters
                      Print Page

                      098323 92

                      Panel Mount Timer, 98000 Series, Hour Meter, Hobbs, 9 VDC, 64 VDC, 0 s, 99999.9 h, 24.13 mm

                      HONEYWELL 098323 92
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No098323 92
                      Newark Part No.64K2430
                      Product Range98000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No098323 92
                      Newark Part No.64K2430
                      Product Range98000 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min9VDC
                      Supply Voltage Max64VDC
                      Time Min0s
                      Time Max99999.9h
                      Panel Cutout Height24.13mm
                      Panel Cutout Width36.83mm
                      Product Range98000 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Supply Voltage Min

                      9VDC

                      Time Min

                      0s

                      Panel Cutout Height

                      24.13mm

                      Product Range

                      98000 Series

                      Supply Voltage Max

                      64VDC

                      Time Max

                      99999.9h

                      Panel Cutout Width

                      36.83mm

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product