Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSD02H0SB
Newark Part No.35AH6068
Product RangeSD Series
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.780 |
10+ | $3.300 |
25+ | $3.230 |
50+ | $2.990 |
100+ | $2.740 |
250+ | $2.680 |
500+ | $2.630 |
1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSD02H0SB
Newark Part No.35AH6068
Product RangeSD Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max25V
Contact Current DC Max100mA
Product RangeSD Series
Switch TypeDIP Sealed
SVHCNo SVHC (10-Jun-2022)
Product Overview
- SD series low profile 2 position surface mount DIP switch
- Low profile design saves space
- Flush actuator “OFF” position and gull wing terminations
- Gold 10µ IN contact material and with tape process seal
- Mechanical and electrical life of 2000 make-and-break cycles at full load, each circuit
- 10Gohm minimum insulation resistance
- 500VRMS minimum dielectric strength at sea level between adjacent terminals
- Nylon, flame retardant (UL 94V-0) actuator, (PPA) flame retardant (UL 94V-0) case & cover
- Application: address switch for industrial controls, switching for computers and peripherals
- Function controlling for numerous applications
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
25V
Product Range
SD Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate