Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS321G LFS
Newark Part No.35AH1278
Product RangeKSS Series
Technical Datasheet
17,807 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.759 | $0.145 |
25+ | $0.730 | $0.145 |
50+ | $0.655 | $0.145 |
100+ | $0.608 | $0.145 |
250+ | $0.575 | $0.145 |
500+ | $0.538 | $0.145 |
1000+ | $0.487 | $0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS321G LFS
Newark Part No.35AH1278
Product RangeKSS Series
Technical Datasheet
Product RangeKSS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force2N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)5.5mm x 3.5mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Alternatives for KSS321G LFS
1 Product Found
Product Overview
The KSS series subminiature SMD Tactile Switch with momentary action and SPST-NO contact arrangement.
- Side actuated
- Low profile of 1.6mm
- Excellent tactile feel
- High shear force
- Large flat top
- Date code marking
- IP40 Protection rating
Technical Specifications
Product Range
KSS Series
Switch Mounting
Surface Mount
Actuating Force
2N
Switch Dimensions (L x W)
5.5mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate