Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMT031 NGJ LHS
Newark Part No.39AH6755
Product RangeKMT0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
5000+ | $0.278 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 5000
$5,560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMT031 NGJ LHS
Newark Part No.39AH6755
Product RangeKMT0 Series
Technical Datasheet
Product RangeKMT0 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleDome
Actuating Force340gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)3.6mm x 2.6mm
IP RatingIP68
IlluminationNon Illuminated
Technical Specifications
Product Range
KMT0 Series
Switch Mounting
Surface Mount
Actuating Force
340gf
Switch Dimensions (L x W)
3.6mm x 2.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Dome
Contact Rating
50mA at 32VDC
IP Rating
IP68
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for KMT031 NGJ LHS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate