Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26.270 |
Price for:Each
Minimum: 1
Multiple: 1
$26.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCUR-3286-MB
Newark Part No.06M4586
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric79.5mm
External Width - Metric156mm
External Depth - Metric258mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.13"
External Width - Imperial6.15"
External Depth - Imperial10.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CUR-3286-MB is an utilibox style A plastic utility box with mounting flanges and recessed cover.
- External dimension is 10.15" x 6.15" x 3.13", internal dimension is 7.95" x 5.75" x 2.9" (L x W x D)
- Molded-in mounting flanges
- 0.10" recessed area in lid
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
79.5mm
External Depth - Metric
258mm
Body Color
Black
External Height - Imperial
3.13"
External Depth - Imperial
10.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
156mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.15"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate