New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      HEDS-9040#B00

                      Rotary Encoder, Optical, Incremental, 1000 PPR, 0 Detents, Vertical, Without Push Switch

                      Date/Lot Code

                      BROADCOM HEDS-9040#B00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHEDS-9040#B00
                      Newark Part No.54K2776
                      Product RangeHEDS-9X4X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      171 In Stock

                      Need more?

                      28 Delivery in 1-3 Business Days(US stock)
                      143 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$38.770
                      5+$33.520
                      10+$31.510
                      25+$29.020
                      50+$27.250
                      100+$25.610
                      300+$22.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHEDS-9040#B00
                      Newark Part No.54K2776
                      Product RangeHEDS-9X4X
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyOptical
                      Encoder TypeIncremental
                      Encoder Resolution1000PPR
                      No. of Detents0 Detents
                      OrientationVertical
                      Push SwitchWithout Push Switch
                      Encoder OutputQuadrature
                      Encoder MountingChassis Mount
                      Product RangeHEDS-9X4X
                      Rotational Speed Max30000rpm
                      Rotational Life Cycles-
                      No. of Channels3Channels
                      Shaft TypeNo Shaft
                      Shaft Length-
                      Shaft Diameter-
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      IP Rating-
                      IP Rating-
                      TerminationSolder Pin
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HEDS-9040#B00 is a 3-channel Optical Incremental Encoder Module with straight leads. When used with a code wheel, this module detect rotary position, each module consists of a lensed LED source and a detector IC. Due to a highly collimated light source and an unique photo detector array, this module provides the same high performance found in the HEDS-9000/9100 two channel encoder family.

                      • No signal adjustment required
                      • Easy to mount
                      • Small size
                      • TTL compatible
                      • -40 to 100°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Industrial, Automation & Process Control

                      Technical Specifications

                      Encoder Technology

                      Optical

                      Encoder Resolution

                      1000PPR

                      Orientation

                      Vertical

                      Encoder Output

                      Quadrature

                      Product Range

                      HEDS-9X4X

                      Rotational Life Cycles

                      -

                      Shaft Type

                      No Shaft

                      Shaft Diameter

                      -

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      100°C

                      IP Rating

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Encoder Type

                      Incremental

                      No. of Detents

                      0 Detents

                      Push Switch

                      Without Push Switch

                      Encoder Mounting

                      Chassis Mount

                      Rotational Speed Max

                      30000rpm

                      No. of Channels

                      3Channels

                      Shaft Length

                      -

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      IP Rating

                      -

                      Termination

                      Solder Pin

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.