Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoSW-7016
Newark Part No.08AM1684
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.650 |
Price for:Each
Minimum: 1
Multiple: 1
$241.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-7016
Newark Part No.08AM1684
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SW-7016 from Brainboxes is a high performance 16 port Ethernet switch designed for expanding industrial applications. The switch is fitted with a hardened metal enclosure and is equipped with dual redundant power inputs making it ideal for reliable operation in difficult industrial environments.
- Durable hardened metal case for use in harsh environments
- Extended operating temperature range for extreme conditions (-40°C to +80°C)
- 16x 10/100 Fast Ethernet LAN ports
- Wide voltage input range (+5V DC to +30V DC)
- Dual redundant power inputs to ensure reliability and reduce the risk of power outages
- Reverse polarity protection
- Includes DIN rail clip for effective mounting options
- Dimensions (HxWxD): 160x49x135mm
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate