New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Networking Products
                      4. Ethernet Switches / Modules
                      Print Page

                      SW-584

                      Switch, 5 Ports, Industrial, Gigabit Ethernet, DIN Rail, RJ45 x 4, SFP x 1

                      BRAINBOXES SW-584
                      BRAINBOXES SW-584
                      BRAINBOXES SW-584
                      BRAINBOXES SW-584
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRAINBOXES
                      Manufacturer Part NoSW-584
                      Newark Part No.83AK6681
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$120.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $120.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRAINBOXES
                      Manufacturer Part NoSW-584
                      Newark Part No.83AK6681
                      Technical Datasheet

                      Data Sheet

                      No. of Ports5Ports
                      Ethernet Switch ApplicationIndustrial
                      Ethernet Switch TypeGigabit Ethernet
                      Ethernet Switch MountingDIN Rail
                      Port TypesRJ45 x 4, SFP x 1
                      Network Speeds10Mbps, 100Mbps, 1Gbps
                      Input Voltage TypeVDC
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The SW-584 is an industrial Gigabit Ethernet switch that provides 1 SFP & 4 LAN ports. Utilise the SFP port with optional modules (not included) to connect to a wide variety of fibre optic and copper cable types that allow for high-speed data connection over extended distances. The switch features galvanically isolated Ethernet ports and dual input redundant power supply, meaning it can be powered via a USB supply or directly from a 24V factory floor. The screw terminal block is removable with numbered pins for easy wiring. Designed to be plug & play, no software is required making the switch ideal for factory floor, vehicle and marine applications.

                      • Cost effective, future-proof switch that can be deployed over extended distances
                      • Provides four Gigabit Ethernet RJ45 ports and one Gigabit SFP port (1000BASE-X)
                      • Add an SFP module (not included) to connect to a wide range of fibre optic and copper cable types
                      • Fibre optic cables are immune to electrical and magnetic interference and can cover greater distances than standard network cables
                      • Galvanic isolation: Each Ethernet port is magnetically isolated at 1500VRMS
                      • Automatic MDI/MDI-X crossover on all Ethernet ports
                      • Extended operating temperature range for use in harsh environments (-40°C to +80°C)
                      • Slim profile IP20 rated non-conducting polyamide case that is ideal for industrial use
                      • SFP Port power overcurrent protection
                      • Dual redundant power input (+5V DC to +30V DC)
                      • Easily wireable and removable screw terminal block
                      • Integrated DIN rail mounting with ground
                      • Plug and play operation, no software required
                      • Dimensions (HxWxD): 99x22.6x95.4mm

                      Applications

                      Communications & Networking

                      Technical Specifications

                      No. of Ports

                      5Ports

                      Ethernet Switch Type

                      Gigabit Ethernet

                      Port Types

                      RJ45 x 4, SFP x 1

                      Input Voltage Type

                      VDC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Ethernet Switch Application

                      Industrial

                      Ethernet Switch Mounting

                      DIN Rail

                      Network Speeds

                      10Mbps, 100Mbps, 1Gbps

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.