Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoXSL-30-427
Newark Part No.57J1503
Product RangeIdXpert Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoXSL-30-427
Newark Part No.57J1503
Product RangeIdXpert Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions19.05mm x 12.7mm
Marker MaterialVinyl
Legend Colour-
Marker ColourBlack, White
Product RangeIdXpert Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XSL-30-427 is a black on white Self-laminating Marker made of vinyl. The 60341 marker can be print through IdXpert printer. It can be used for wire and cable marking.
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 12.7mm
Legend Colour
-
Product Range
IdXpert Series
Legend
-
Marker Material
Vinyl
Marker Colour
Black, White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate