Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part No170294
Newark Part No.77AH0879
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.190 |
Price for:Each
Minimum: 1
Multiple: 1
$27.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sign Type
Notice
Sign Material
Aluminium
External Width
14"
Product Range
-
Sign Legend
Social Distancing Maintain about 6ft. (2m) Distance
External Height
10"
Sign Colour
Black / Blue on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate