Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0515-R47K
Newark Part No.
Re-Reel71AH5801
Cut Tape71AH5801
Product RangeSRP0515 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0515-R47K
Newark Part No.
Re-Reel71AH5801
Cut Tape71AH5801
Product RangeSRP0515 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeSRP0515 Series
Power Inductor Case5.4mm x 5.1mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.0112ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP0515 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
9.5A
Saturation Current (Isat)
14.5A
Power Inductor Case
5.4mm x 5.1mm x 1.5mm
DC Resistance Max
0.0112ohm
Product Length
5.4mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability