Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-471K
Newark Part No.13AC5885
Product RangeSRN6045TA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.272 |
| 2500+ | $0.252 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-471K
Newark Part No.13AC5885
Product RangeSRN6045TA Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeSRN6045TA Series
Inductor Case / Package-
Power Inductor Case6mm x 6mm x 4.2mm
DC Resistance Max2.05ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
Power Inductor Case
6mm x 6mm x 4.2mm
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
DC Resistance Max
2.05ohm
Product Length
6mm
Product Height
4.2mm
Technical Docs (2)
Alternatives for SRN6045TA-471K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate