Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-1R5Y
Newark Part No.43AC9517
Product RangeSRN3010TA Series
Your Part Number
Technical Datasheet
3,857 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 10+ | $0.320 |
| 25+ | $0.304 |
| 50+ | $0.287 |
| 100+ | $0.271 |
| 250+ | $0.257 |
| 500+ | $0.242 |
| 1000+ | $0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-1R5Y
Newark Part No.43AC9517
Product RangeSRN3010TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Product RangeSRN3010TA Series
Power Inductor Case3mm x 3mm x 1mm
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN3010TA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.5A
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
0.07ohm
Product Length
3mm
Product Height
1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability