Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4530AG-201Y
Newark Part No.
Full Reel65AH0941
Re-Reel83AH8402
Cut Tape83AH8402
Product RangeSRF4530AG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 10+ | $0.812 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 5000+ | $0.616 |
| 10000+ | $0.576 |
| 20000+ | $0.542 |
| 30000+ | $0.511 |
| 50000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4530AG-201Y
Newark Part No.
Full Reel65AH0941
Re-Reel83AH8402
Cut Tape83AH8402
Product RangeSRF4530AG Series
Technical Datasheet
DC Current Rating100mA
Inductance200µH
Product RangeSRF4530AG Series
Impedance11kohm
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
SRF4530AG Series
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
200µH
Impedance
11kohm
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRF4530AG-201Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability