Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRJ26FX501
Newark Part No.04F4803
Product RangeRJ26 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.670 |
| 250+ | $5.430 |
| 500+ | $4.970 |
Price for:Each
Minimum: 200
Multiple: 200
$1,134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRJ26FX501
Newark Part No.04F4803
Product RangeRJ26 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance500ohm
No. of Turns12Turns
Resistance Tolerance± 10%
Product RangeRJ26 Series
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.35mm
Product Width4.32mm
Product Height6.35mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
500ohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
6.35mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Adjustment Type
Side Adjust
No. of Turns
12Turns
Product Range
RJ26 Series
Power Rating
250mW
Resistor Case / Package
-
Product Width
4.32mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for RJ26FX501
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate