Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF2414-4R7K
Newark Part No.
Full Reel26AK6541
Re-Reel62AJ8108
Cut Tape62AJ8108
Product RangeCWF2414 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 5000+ | $0.119 |
| 10000+ | $0.100 |
| 20000+ | $0.088 |
| 30000+ | $0.083 |
| 50000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2414-4R7K
Newark Part No.
Full Reel26AK6541
Re-Reel62AJ8108
Cut Tape62AJ8108
Product RangeCWF2414 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.43ohm
Self Resonant Frequency51MHz
DC Current Rating840mA
Inductor Case / Package-
Inductor Case Style2.2mm x 1.4mm x 1.3mm
Product RangeCWF2414 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
51MHz
Inductor Case / Package
-
Product Range
CWF2414 Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.3mm
DC Resistance Max
0.43ohm
DC Current Rating
840mA
Inductor Case Style
2.2mm x 1.4mm x 1.3mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CWF2414-4R7K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability