Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3362M-1-102LF.
Newark Part No.28AC8813
Product Range3362 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.310 |
| 25+ | $1.190 |
| 50+ | $1.070 |
| 100+ | $0.945 |
| 500+ | $0.833 |
| 1000+ | $0.720 |
| 2500+ | $0.666 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3362M-1-102LF.
Newark Part No.28AC8813
Product Range3362 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance1kohm
Resistance Tolerance± 10%
No. of Turns1Turns
Temperature Coefficient± 100ppm/°C
Product Range3362 Series
Power Rating500mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSIP
Product Length6.6mm
Product Width4.88mm
Product Height6.99mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Track Resistance
1kohm
No. of Turns
1Turns
Product Range
3362 Series
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.6mm
Product Height
6.99mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Adjustment Type
Side Adjust
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
500mW
Resistor Case / Package
SIP
Product Width
4.88mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate