New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Linear Motion Potentiometers
                      Print Page

                      3048L-5-502

                      Potentiometer, 5 kohm, 250 mW, ± 20%, 12.7mm Travel, 3048 Series, Linear, ± 1000ppm/°C

                      Date/Lot Code

                      BOURNS 3048L-5-502
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No3048L-5-502
                      Newark Part No.04B2324
                      Product Range3048 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      172 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$33.920
                      5+$33.920
                      10+$31.310
                      25+$29.080
                      50+$29.080
                      100+$29.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $33.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No3048L-5-502
                      Newark Part No.04B2324
                      Product Range3048 Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance5kohm
                      Power Rating250mW
                      Resistance Tolerance± 20%
                      Product Range3048 Series
                      Length of Travel12.7mm
                      Temperature Coefficient± 1000ppm/°C
                      Potentiometer TerminalsWire Leaded
                      Resistor Technology-
                      Product Length31.75mm
                      Product Width6.99mm
                      Product Height8.28mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      3048L-5-502 is a Linear Motion Potentiometer with flexible wire leads. This 3048 series compact L-style economical potentiometer features linear track taper, negligible backlash and infinite resolution.

                      • Lightweight and economical
                      • Linear range of 12.7mm
                      • Free shaft rotation
                      • Long life
                      • 50Mohm at 500VDC insulation resistance
                      • 500000 cycles Life
                      • Operating temperature range from -55 to 125°C

                      Technical Specifications

                      Track Resistance

                      5kohm

                      Resistance Tolerance

                      ± 20%

                      Length of Travel

                      12.7mm

                      Potentiometer Terminals

                      Wire Leaded

                      Product Length

                      31.75mm

                      Product Height

                      8.28mm

                      Operating Temperature Max

                      125°C

                      Power Rating

                      250mW

                      Product Range

                      3048 Series

                      Temperature Coefficient

                      ± 1000ppm/°C

                      Resistor Technology

                      -

                      Product Width

                      6.99mm

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65